FHS 40-P/SP600 Minisens ASIC Transducer

LEM's minisens ASIC transducer in SO-8 package for isolated current measurement

Image of LEM USA Inc's FHS 40-P/SP600 Minisens LEM introduces Minisens, a miniature, integrated circuit transducer for AC and DC isolated current measurement up to 100 KHz. This new component offers full isolation (no optocouplers required) and high sensitivity (from 20 mV to 200 mV per amp of primary current) with no insertion losses. It is mounted directly onto a printed circuit board as an SMD device, reducing manufacturing cost. Minisens integrates, within one mixed signal ASIC, Hall effect sensors with a magnetic concentrator to allow direct current measurement without the need for an additional magnetic core. The non-contact measurement enables an almost unlimited current level as it eliminates the need for current to flow through the device. The only limitating factor is the thermal capacities of the primary conductor. The current can be carried either by a track (or tracks) located on a PCB underneath the Minisens, or by a cable or bus bar under or above the IC. The unlimited design possibilities for the primary conductor allow current measurement up to 70 A or even higher.

Advantages
  • Low cost
  • Small size
  • Excellent linearity
  • No power loss in primary circuit
  • Internal or external reference voltage may be used on the same pin
  • Standby mode for reduced power consumption
  • Additional output for fast detection with response time 3 µs
Features
  • Programmable Hall effect transducer for current measurement application up to ±100 A
  • 5 V power supply
  • Standard SOIC 8 pin package
  • Magnetic field measurement range ±3.3 mT
  • Sensitivity range up over to 200 mV/A
  • Isolated current measurement
Applications
  • Battery supplied applications
  • Motor control
  • Power meters
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)
  • Overcurrent fault protection
  • Threshold detection
  • Garage door openers
  • Window shutters
  • Motors and fans
  • Air conditioning
  • Washing machines
Standard
  • EN 50178
Application Domain
  • Industrial

PCB Kits

图片制造商零件编号描述感应范围接口灵敏度可供货数量
FHS 40 PCB KIT 16/30AFHS 40-P KIT 4-1PFHS 40 PCB KIT 16/30A±30A模拟67.2mV/A0 - 立即发货查看详情
FHS 40 PCB KIT 16/55AFHS 40-P KIT 5-1PFHS 40 PCB KIT 16/55A±55A模拟36.3mV/A0 - 立即发货查看详情
FHS 40 PCB W/JUMPER KIT 10/10AFHS 40-P KIT 6-1PFHS 40 PCB W/JUMPER KIT 10/10A±10A模拟206.2mV/A0 - 立即发货查看详情
FHS 40 PCB KIT 5/11AFHS 40-P KIT 7-1PFHS 40 PCB KIT 5/11A±11A模拟186.1mV/A0 - 立即发货查看详情
FHS 40 PCB KIT 5/16AFHS 40-P KIT 8-1PFHS 40 PCB KIT 5/16A±16A模拟125.6mV/A0 - 立即发货查看详情
FHS 40 PCB KIT 30/78AFHS 40-P KIT 9-1PFHS 40 PCB KIT 30/78A±78A模拟25.8mV/A0 - 立即发货查看详情

Transducer

图片制造商零件编号描述电流 - 检测通道数可供货数量
SENSOR CURRENT HALL 100A AC/DCFHS 40-P/SP600SENSOR CURRENT HALL 100A AC/DC100A10 - 立即发货查看详情
发布日期: 2012-06-29