BL600 Bluetooth Low Energy (BLE) Modules
Ezurio's wireless M2M single-mode BLE module features smartBASIC programming language
Ezurio's wireless M2M BL600 series modules make it easy to add single-mode BLE or Bluetooth Smart™ to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven, smartBASIC programming language (smartBASIC), which significantly simplifies BLE integration. Fully qualified as a Bluetooth End Product, there is no need for further Bluetooth Qualification.
- Small size: 19 mm x 12.5 mm
- Integrated antenna (SA), IPEX connector (SC), and RF trace pin (ST) versions available for any application
- FCC modular, IC, CE, and MIC approval
- Fully-qualified Bluetooth end product
- Radio hardware
- UART, SPI, I2C, ADC, and GPIO interfaces for connecting peripherals and sensors
- GATT-based BLE profiles that include blood pressure, heart rate, health thermometer, proximity and Find Me, with future support for additional and custom profiles to suit your application's needs
- A complete BLE Software Stack
BL600 BLE Modules
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
BL600-SA | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
BL600-SC | RF TXRX MOD BTIPEX MHF4 SMD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
BL600-ST | RF TXRX MODULE BLUETOOTH SMD | 136 - 立即发货 | $138.78 | 查看详情 | ||
DVK-BL600-SA | BOARD EVAL FOR BL600-SA | 3 - 立即发货 | $1,220.86 | 查看详情 | ||
DVK-BL600-SC | BOARD EVAL FOR BL600-SC | 1 - 立即发货 | $1,302.33 | 查看详情 |