650 V CoolMOS™ CFD7 Superjunction MOSFETs
Infineon's CoolMOS high-voltage MOSFET is tailored to address high-efficiencyt soft-switching topologies in industrial applications
Infineon's 650 V CoolMOS CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS CFD7 family, the successor to the CoolMOS CFD2.
It allows for the highest efficiency and power-density levels in soft-switching applications, enabled by an additional 50 V breakdown voltage, an integrated fast body diode, improved switching performance, and excellent thermal behavior.
- Ultrafast body diode and very low Qrr
- 650 V breakdown voltage
- Best-in-class RDS(on) / package combinations
- Significantly reduced switching losses compared to the competition
- Lowest RDS(on) dependency over temperature
- Server
- Telecom
- Solar
- EV-charging
650 V CoolMOS™ CFD7 Superjunction MOSFETs
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
IPW65R029CFD7XKSA1 | MOSFET N-CH 650V 69A TO247-3 | 154 - 立即发货 | $105.49 | 查看详情 | ||
IPZA65R029CFD7XKSA1 | 650V FET COOLMOS TO247 | 160 - 立即发货 | $109.56 | 查看详情 | ||
IPP65R060CFD7XKSA1 | 650V FET COOLMOS TO247 | 314 - 立即发货 | $58.77 | 查看详情 | ||
IPW65R060CFD7XKSA1 | 650V FET COOLMOS TO247 | 0 - 立即发货 | $28.92 | 查看详情 | ||
IPP65R041CFD7XKSA1 | 650V FET COOLMOS TO247 | 489 - 立即发货 | $71.31 | 查看详情 | ||
IPW65R041CFD7XKSA1 | 650V FET COOLMOS TO247 | 230 - 立即发货 | $77.82 | 查看详情 |