FC4SD Series SMD Crystal
Fox Electronics introduces an expanded range of standard frequencies for FC4SD surface-mount, low-profile crystals
Fox Electronics' FC4SD, a resistance-welded low-profile crystal, has a frequency range of 3.2 MHz to 70 MHz and will operate in the fundamental mode up to 40 MHz. Frequency tolerance at 25°C is ±30 ppm, frequency stability is ±50 ppm, the operating temperature range is -20°C to +70°C and the storage temperature range is -40°C to +85°C. Also, the shunt capacitance is 7 pF, the standard load capacitance for parallel standard crystals is 20 pF and the drive level is 0.5 mW.
- Stock standard
- Fundamental to 40 MHz
- Tape and Reel available
- Tolerances to 10 PPM
- Stabilities to 5 PPM
- Temperatures to -40°C to +105°C
- 3.2 mm height max
FC4SD Series SMD Crystal
| 图片 | 制造商零件编号 | 描述 | 频率容差 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FC4SDCBMF8.0-T1 | CRYSTAL 8.0000MHZ 20PF SMD | ±30ppm | 27590 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMM4.0-T1 | CRYSTAL 4.0000MHZ 20PF SMD | ±30ppm | 61061 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF25.0-T1 | CRYSTAL 25.0000MHZ 20PF SMD | ±30ppm | 27197 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF11.0592-T1 | CRYSTAL 11.0592MHZ 20PF SMD | ±30ppm | 21530 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF10.0-T1 | CRYSTAL 10.0000MHZ 20PF SMD | ±30ppm | 20248 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF3.6864-T1 | CRYSTAL 3.6864MHZ 20PF SMD | ±30ppm | 19624 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF24.0-T1 | CRYSTAL 24.0000MHZ 20PF SMD | ±30ppm | 15722 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF12.0-T1 | CRYSTAL 12.0000MHZ 20PF SMD | ±30ppm | 13831 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMM8.0-T1 | CRYSTAL 8.0000MHZ 20PF SMD | ±30ppm | 8406 - 立即发货 | $1.98 | 查看详情 |
![]() | ![]() | FC4SDCBMF16.0-T1 | CRYSTAL 16.0000MHZ 20PF SMD | ±30ppm | 5180 - 立即发货 | $1.98 | 查看详情 |