XV Series Supercapacitors
XV series supercapacitors enable high reliability applications
Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. Effective operation ranges from a few micro-amps for several days to several amps for milliseconds.
- Operating temperature range: -40°C to +65°C (+85°C with voltage derating)
- Working voltage: 2.7 V
- Capacitance tolerance -5% to +10%
- Ultra-low ESR for high power density
- UL recognized
- Hybrid battery or fuel cell systems
- High pulse current applications
- UPS / hold up power