PowerPSoC® Embedded Power Controller
Infineon introduces an embedded power controller with integrated high power analog components
Infineon's PowerPSoC is one of the first devices to combine the power of an embedded controller with integrated high-power peripheral functionality. This includes four internal 32 V, 1 A rated low-side N-channel MOSFETs; four 32 V, 6 MHz rated current sense amplifiers with adjustable gain settings; four 2 MHz hysteretic controllers that can be configured as buck, boost, or buck-boost; and a 32 V input voltage regulator. Due to the flexibility of working with the already integrated power of PSoC, PowerPSoC offers additional functionality including: Infineon's CapSense™ and additional digital (PWMs, timers, counters), analog (ADCs, PGAs), and communication (DMX512, DALI, SPI, RS-232) options. The ability to reconfigure power with this level of integration can simplify hardware design, lower testing time, and decrease bill-of-materials costs.
Solid state LED lighting applications are a perfect fit for the PowerPSoC family. The onboard power peripherals integrate much of a standard dimming circuit for an LED system. Infineon's PrISM™ modulation technique can reduce radiated EMI from the system, reducing visible flicker, and can utilize up to 16-bits of dimming from 100% to 0%. There are two methods to begin a design. Getting started with PowerPSoC is simple and evaluation can be done utilizing the CY3268 PowerPSoC Lighting Starter Kit. Full design activity is supported with the CY3267 PowerPSoC Lighting Evaluation Kit.
Features
- Four low-side 32 V N-channel MOSFETs
- Four 32 V, 6 MHz current sense amplifiers
- Four 2 MHz hysteretic controllers
- Six fast-response (100 ns) voltage comparators
- Fourteen 8-bit reference DACs
- 32 V input voltage regulator
- Eight configurable 8-bit digital blocks (PWMs, counters, and timers)
- Six configurable analog blocks (PGAs, ADCs)
- 16 k Flash
- 1 k SRAM
- Communication options (RS-232, SPI, I2C, DMX512, DALI)
- CapSense capacitive touch sensing
- Adjustable gain on current sense amplifiers
- Buck, boost, or buck-boost options on hysteretic controllers
- Adjustable hysteresis levels