ETMA Desktop Adapter Series
Providing both internal and external power solutions which will address most medical project requirements from CUI Inc.
CUI Inc.'s ETMA desktop adapter series is offered in 30 W, 60 W, 110 W, 200 W, and 250 W configurations for medical designs needing more power than is available in a traditional wall adapter. CUI now offers medically certified adapters that have a wide array of power supplies to meet the medical designer's power needs. They provide both internal and external power solutions which will address most medical project requirements.
Features
- Medical safeties
- Level V efficiency
ETMA
图片 | 制造商零件编号 | 描述 | 外形 | 输入类型 | 电压 - 输入 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | ETMA050400UD-P5P-IC | AC/DC DESKTOP ADAPTER 5V 20W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA120250UD-P5P-IC | AC/DC DESKTOP ADAPTER 12V 30W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA120500UD-P5P-IC | AC/DC DESKTOP ADAPTER 12V 60W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA120750UC-P51-WP | AC/DC DESKTOP ADAPTER 12V 90W | 台式(类 I) | 软线 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA150200UD-P5P-IC | AC/DC DESKTOP ADAPTER 15V 30W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA150400UD-P5P-IC | AC/DC DESKTOP ADAPTER 15V 60W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 403 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA150667UC-P51-WP | AC/DC DESKTOP ADAPTER 15V 100W | 台式(类 I) | 软线 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA360166UD-P5P-IC | AC/DC DESKTOP ADAPTER 36V 60W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA480125UD-P5P-IC | AC/DC DESKTOP ADAPTER 48V 60W | 台式(类 II) | 缆线(单独出售) | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | ETMA480416UC-P51-WP | AC/DC DESKTOP ADAPTER 48V 200W | 台式(类 I) | 软线 | 90 ~ 264 VAC | 0 - 立即发货 | 查看详情 |
发布日期: 2012-06-29