XLamp® XM-L2® LEDs
Cree LED's XM-L2 LEDs for lighting applications requiring high light output and maximum efficiency
Cree LED's XLamp XM-L2 LED builds on the unprecedented performance of the original XM-L by increasing lumen output up to 15% while providing a single die LED point source for precise optical control. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.
XLamp XM-L2 LEDs are the ideal choice for lighting applications where high light output and maximum efficiency are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.
Features | ||
|
|
XM-L2
图片 | 制造商零件编号 | 描述 | 85°C 时光通量,电流 - 测试 | 25°C 时光通量,电流 - 测试 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | XMLBWT-00-0000-000LT40E4 | LED XLAMP NEUTRAL WHT 4500K SMD | 250lm(240lm ~ 260lm) | - | 369 - 立即发货 | $27.54 | 查看详情 |
![]() | ![]() | XMLBWT-00-0000-000LT20E7 | LED XLAMP WARM WHT 3000K SMD | 210lm(200lm ~ 220lm) | - | 1212 - 立即发货 | $29.07 | 查看详情 |
![]() | ![]() | XMLBWT-00-0000-0000U2051 | LED XLAMP COOL WHITE 6200K SMD | 310lm(300lm ~ 320lm) | - | 5282 - 立即发货 | $35.03 | 查看详情 |
![]() | ![]() | XMLBWT-00-0000-000BU20E3 | LED XLAMP COOL WHITE 5000K SMD | 310lm(300lm ~ 320lm) | - | 1403 - 立即发货 | $35.03 | 查看详情 |
![]() | ![]() | XMLBWT-00-0000-0000U20E2 | LED XLAMP COOL WHITE 5700K SMD | 310lm(300lm ~ 320lm) | - | 3182 - 立即发货 | $38.43 | 查看详情 |