MINI USB 2.0-IP67 Connectors
Conec's Mini-USB connectors ideal for machine tool, automation, automotive and other extreme environment applications
Conec's Mini-USB 2.0 Type B watertight connectors are integrated into a black plastic housing with a bayonet locking feature for harsh environmental applications.
The quick-connect bayonet locking mechanism provides an audible and noticeable feedback to ensure the user that an IP67 watertight connection is made. No further mounting tool is required to make this simple, fast and robust connection.
The product line includes a panel receptacle which may be PCB-mounted or used with a flex circuit. The overall dimensions are compact and require only a 12 mm diameter panel cutout. The pre-terminated patch cables with an overmolded IP67 Mini USB Type B plug and an overmolded USB Type A plug are available in 2 mm, 3 mm, and 5 mm lengths. Protective covers are available to keep IP67 protection when not in use.
- Meets USB 2.0 specifications
- Current rating: 1.0 A maximum @ 25°C
- Operating temperature: -40°C to +80°C
- IP67 rated when fully mated with appropriate mating connector
- Machine tool
- Automation
- Automotive
- Extreme environment applications