Automotive Isolation Power Transformers – HCT8xxxxEAL Series
Bourns' isolation distance of 8 mm (min.) makes this ideal for BMS, CAN, RS-323, and RS-485 applications
Bourns' second generation high clearance/creepage distance isolation power transformers are push-pull high voltage isolation transformers. They deliver 3.3 V or 5 V input to various output voltages per turn (up to 350 mA in various turns ratio configurations) in a compact size. They are designed for isolation applications in automotive battery management systems (BMS), RS-485, CAN interfaces, digital input modules, and RS-323 isolation. The HCT8xxxxEAL is a cost-effective solution utilizing a fully automated line using overmolding technology by using FIW wire for high efficiency. Reinforced isolation with 8 mm minimum clearance/creepage distance provides an elevated degree of isolation from high-voltage hazards. These transformers are designed for isolation power supplies using Texas Instruments SN6501 and SN6505 and are compliant with IEC 62368-1 and IEC 61558-1 standards.
- Inductance: 160 μH
- Working voltage: 1,000 V
- Overmolding technology with fully automated manufacturing
- Complies with IEC 62368-1 and IEC 61558-1 standards
- Reinforced insulation for working voltage of 800 VRMS and basic insulation for 1000 VRMS
- Designed for isolation power supplies using TI models SN6501 and SN6505
- Automotive BMS
- RS-485
- CAN interfaces
- Digital input modules
- RS-323 isolation
HCT8xxxxEAL Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | HCT80101EAL-E![]() | TRANSF ISOLATION 1:1 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80403EAL-E![]() | TRANSF ISOLATION 4:3 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80102EAL-E![]() | TRANSF ISOLATION 1:2 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80305EAL-E![]() | TRANSF ISOLATION 3:5 | 0 - 立即发货 | $47.67 | 查看详情 |
![]() | ![]() | HCT80308EAL-E![]() | TRANSF ISOLATION 3:8 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80809EAL-E![]() | TRANSF ISOLATION 8:9 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT81017EAL-E![]() | TRANSF ISOLATION 10:17 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80201EAL-E![]() | TRANSF ISOLATION 2:1 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80304EAL-E![]() | TRANSF ISOLATION 3:4 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80910EAL-E![]() | TRANSF ISOLATION 9:10 | 400 - 立即发货 | $47.27 | 查看详情 |
![]() | ![]() | HCT80803EAL-E![]() | TRANSF ISOLATION 8:3 | 400 - 立即发货 | $47.27 | 查看详情 |