HPS3000 Series AC/DC Front-End Power Supply
ARTESYN / Advanced Energy offers a power bulk front-end power supply with a high density and high efficiency
ARTESYN / Advanced Energy's HPS3000 series is an industry leading distributed power bulk front-end power supply with a high density (40W/in3) and high efficiency (>90%). The model comes complete with PMBus compliance and is designed using the latest DSP (digital) technology allowing for dynamic optimization of critical parameters. Up to four HPS3000 units can be operated in parallel across a 1U 19 inch rack shelf to deliver 12 KW of total output power. Multi-rack shelf paralleling is also supported.
Features | |
|
|
HPS3000 Series ACDC Front-End Power Supply
图片 | 制造商零件编号 | 描述 | 电压 - 输出 2 | 电压 - 输入 | 电压 - 输出 1 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HPS3000-9 | AC/DC CONVERTER 48V 3000W | - | 90 ~ 264 VAC | 48V | 40 - 立即发货 | 查看详情 |
![]() | ![]() | HPS3000-9-001 | AC/DC CONVERTER 48V 3000W | - | 90 ~ 264 VAC | 48V | 24 - 立即发货 | 查看详情 |