The SHT31 Smart Gadget is a reference design circuit board which demonstrates the outstanding performance and ease of use of Sensirion's humidity and temperature sensors. It not only shows humidity and temperature values on the display, but it can also communicate wirelessly with a Bluetooth Smart capable device like a smartphone.
SHT31-DIS is the next generation of Sensirion's temperature and humidity sensors. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz. The DFN package has a footprint of 2.5 x 2.5 mm^2 while keeping a height of 0.9 mm. This allows for integration of the SHT31-DIS into a great variety of applications. Additionally, the wide supply voltage range of 2.15 V to 5.5 V guarantees compatibility with diverse assembly situations.
For developers, full design resources of the SHT31 Smart Gadget are available on GitHub.
Manufacturer | Sensirion AG |
---|---|
Category | Sensor Solutions |
Sub-Category | Temperature Sensing |
Eval Board Part Number | 1649-1024-ND |
Eval Board Supplier | Sensirion AG |
Eval Board |
Board not Stocked
|
Purpose |
Humidity
Temperature |
Sensing Method |
Die measurement
|
Accuracy |
±0.2°C
±2% RH |
Sensing Range |
-10°C ~ 60°C
0 ~ 100% RH |
Features |
ARM Cortex-M0 MCU
Bluetooth Low Energy (BLE) Data logging GUI / Design Software I²C Interface iOS and Android apps LCD display |
Design Author |
Sensirion AG
|
Main I.C. Base Part |
SHT31
|
Component Count + Extras |
22 + 0
|
Date Created By Author | 2016-04 |
Date Added To Library | 2021-08 |