MAX31856EVSYS#: Thermocouple Interface

Summary

The MAX31856 evaluation system (EV system) provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter.

The EV system includes the MAX31856PMB1 peripheral module with a Pmod™-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple.

The MAX31856 EV System hardware provides everything needed to evaluate a K-type thermocouple. Other thermocouple types can also be evaluated with a user supplied thermocouple. The MAX31856PMB includes the MAX31856 with a screw terminal for the thermocouple. The USB2PMB1 module provides the USB-to-SPI interface for communication with the software and it also provides USB power to the Pmod.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number MAX31856EVSYS#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose Thermocouple Interface
Sensing Method Thermocouple
Accuracy ±0.15%
Sensing Range -20°C ~ 85°C
Features Cold-Junction Compensation
Fault monitoring
SPI Interface
Design Author Maxim Integrated Products
Main I.C. Base Part MAX31856
Component Count + Extras 17 + 4
Date Created By Author 2015-02
Date Added To Library 2016-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: