MIC23153YMT EV: 0.62 ~ 3.6V @ 2A, 2.7 ~ 5.5V in

Summary

This board enables the evaluation of the MIC23153, a fully integrated 2A, 4 MHz switching regulator featuring HyperLight Load ™ mode, Power Good output indictor, and programmable soft start. The MIC23153 is highly efficient throughout the entire output current range, drawing just 23 µA of quiescent current in operation.

The tiny 2.5 mm x 2.5 mm thin MLF® package, in combination with the 4 MHz switching frequency, enables a compact sub-1 mm height solution with only four external components. The MIC23153 provides accurate output voltage regulation under the most demanding conditions and responds extremely quickly to a load transient with exceptionally small output voltage ripple.

This board needs a single 10 W bench power source adjustable from 2.7 V to 5.5 V. The loads can either be active (electronic load) or passive (resistor) with the capability to dissipate 7 W.

It is ideal to have an oscilloscope to view the circuit waveforms, but not essential. For the simplest tests, two voltage meters are required to measure input and output voltage. For efficiency measurements, two voltage meters and two ammeters are requiredto prevent errors due to measurement inaccuracies.

There is no reverse input protection on this board. Be cautious when connecting the input source to ensure correct polarity is observed.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4027-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
1.5 V
1.8 V
2.5 V
3.3 V
Current Out 2 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >88%, 3V in, 1.8V @ 2 ~700 mA
>85%, 3.6V in, 1.8V @ 1 mA ~ 1 A
>83%, 5V in, 3.3V @ 1 mA ~ 2 A
>83%, 4.2V in, 3.3V @ 1 mA ~ 2 A
>79%, 5.5V in, 3.3V @ 1 mA ~ 2 A
>72%, 5V in, 1.8V @ 1 mA ~ 2 A
Voltage Out Range 0.62 ~ 3.6 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 4 MHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 22 µA
Component Count + Extras 9 + 6
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Audio: MP3 Players
Cell Phones
Portable Devices
RF / Wireless
Telecom
VOIP Phones
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 45 µA
Main I.C. Base Part MIC23153YMT
Date Created By Author 2011-09
Date Added To Library 2013-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media