LMZ10500EVAL: 1.8V @ 650mA, 2.7 ~ 5.5V in

Summary

The LMZ10501 and LMZ10500 SIMPLE SWITCHER® nano modules are easy-to-use DC-DC solutions optimized for space-constrained applications. The LMZ10501 is capable of driving up to 1A load with excellent power conversion efficiency, line and load regulation, and EMI performance. The LMZ10500 is a 650mA version module and is pin-to-pin compatible with the LMZ10501.

The LMZ10501 and LMZ10500 Evaluation Board is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor CVC bypasses the VCON pin and provides additional soft start time. The board features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements.

The evaluation board with its default Bill of Materials offers great EMI performance, complying with the EN 55022 Class B radiated emissions standard. See datasheet for component selection and device information details.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LMZ10500EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 650 mA
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >90%, 3.3V in, 1.8V @ 70 ~ 500 mA
>85%, 5V in, 1.8V @ 0.1 ~ 1 A
Voltage Out Range 0.6 ~ 3.6 V
Features Current Limit (Adj. or Fixed)
Internal Inductor
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Standby Current [Typical] 11 µA
Quiescent Current [Typical] 6.5 mA
Component Count + Extras 6 + 11
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Point of Load (PoL)
Portable Devices
Standby Current [Maximum] 18 µA
Quiescent Current [Maximum] 8.5 mA
Main I.C. Base Part LMZ10500
Date Created By Author 2011-10
Date Added To Library 2017-05

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 3

Quantity: