LM5006EVAL: 5V @ 500mA, 6 ~ 75V in

Summary

The LM5006EVAL evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 6V to 75V. The circuit delivers load currents to 500 mA, with current limit set at a nominal 1 Amp.

This high voltage regulator contains an 80V NChannel MOSFET Switch and a startup regulator. The device is easy to implement and is provided in an MSOP-10 package.

The regulator’s control scheme uses an on-time inversely proportional to VIN. This feature results in the operating frequency remaining relatively constant with line and load variations. The control scheme requires no loop compensation, resulting in fast transient response. An intelligent current limit is implemented with a forced off-time which is inversely proportional to VOUT.

This scheme ensures short circuit control while providing minimum foldback. Other features include: Thermal Shutdown, VCC Under Voltage Lock-out, Max Duty Cycle Limiter, a Pre-charge Switch, a programmable Under Voltage Detector with a status flag output, and a gate driver output for a synchronous rectifier.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM5006EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 500 mA
Voltage In 6 ~ 75 V
Efficiency @ Conditions >92%, 6V in, 5V @ 50 ~ 500 mA
>92%, 12V in, 5V @ 75 ~ 500 mA
>88%, 24V in, 5V @ 200 ~ 500 mA
>80%, 6 ~ 75V in, 5V @ 500 mA
Voltage Out Range - Not Given
Features Shutdown, Enable, Standby
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz
Standby Current [Typical] 20 µA
Quiescent Current [Typical] 1 mA
Component Count + Extras 20 + 5
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Telecom
Standby Current [Maximum] 70 µA
Quiescent Current [Maximum] 1.3 mA
Main I.C. Base Part LM5006
Date Created By Author
Date Added To Library 2012-03

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity:

Media