LMZ23610EVAL: 1.2/ 2.5/ 3.3/ 5V @ 10A, 6 ~ 36V in

Summary

The LMZ23610/8/6 and LMZ22010/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23610/8/6 can accept an input voltage rail between 6V and 36V and the LMZ22010/8/6 can accept an input voltage rail between 6V and 20V.

The current sharing evaluation board is designed so that four modules can be easily connected to supply up to a 40 amp load. More can be connected as long as care is taken to not exceed the current capabilities of the banana plug connectors and the 5-amp per pin rating of the edge board connector.

The current sharing evaluation board is highly configurable. The output voltage can be changed to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The board temperature can be measured with the onboard resistor. The UVLO can be adjusted by adding one resistor. To simplify the synchronization of the modules an onboard 555 timer provides an adjustable frequency clock from 350 to 600 kHz.

The LMZ23610 and LMZ22010 family is a reliable and robust solution with the following features: loss-less cycle-by-cycle valley current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lockout, and will start up into a pre-biased output.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LMZ23610EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
2.5 V
3.3 V
5 V
Current Out 10 A
Voltage In 6 ~ 36 V
Efficiency @ Conditions >92%, 10V in, 5V @ 1 ~ 10 A
>90%, 12V in, 5V @ 1.5 ~ 10 A
>88%, 16V in, 5V @ 2 ~ 10 A
>85%, 20V in, 5V @ 1.5 ~ 10 A
Voltage Out Range 0.8 ~ 6 V
Features Current Sharing
Internal Inductor
Over Current Protection
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 350 ~ 600 kHz
Standby Current [Typical] 32 µA
Quiescent Current [Typical] 3 mA
Component Count + Extras 45 + 17
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Point of Load (PoL)
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LMZ23610
Date Created By Author 2011-06
Date Added To Library 2012-02

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media