TPS40090EVM-001: 1.5V @ 100A, 12 Vin

Summary

The TPS40090EVM−001 multi-phase dc-to-dc converter utilizes the TPS40090 multi-phase controller and UCC27222 predictive gate driver to step down a 12-V input to 1.5V @ 100 A at 420 kHz.

The TPS40090 provides fixed-frequency, peak current-mode control with forced-phase current balancing. Phase currents are sensed by the voltage drop across the DC resistance (DCR) of inductors. Other features include a single voltage operation, true differential output voltage sense, user programmable current limit, capacitor-programmable soft-start and a power good indicator. Device operation is specified in the TPS40090 datasheet.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-20593-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.5 V
Current Out 100 A
Voltage In 10.5 ~ 14.5 V
Efficiency @ Conditions >86%, 12V in, 1.5V @ 10 ~ 100 A
Voltage Out Range
Features Current Limit (Adj. or Fixed)
Power Good Output
Soft Start
Switching Frequency 415 kHz
Standby Current [Typical] 2 µA
Quiescent Current [Typical] 4 mA
Component Count + Extras 136 + 14
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 6 mA
Main I.C. Base Part TPS40090
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: