The LMZ13610 SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution capable of driving up to 10 A load. The LMZ13610 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering.
The LMZ13610 can accept an input voltage rail between 6 V and 36 V and deliver an adjustable and highly accurate output voltage as low as 0.8 V. The LMZ13610 only requires two external resistors and three external capacitors to complete the power solution. The LMZ13610 is a reliable and robust design with the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limit, and allows startup into a pre-biased output.
Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | LMZ13610DEMO/NOPB-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1.2 V
2.5 V 3.3 V 5 V |
Current Out |
10 A
|
Voltage In |
6 ~ 36 V
|
Efficiency @ Conditions |
>90%, 8V in, 5V @ 0.5 ~ 10 A
>90%, 12V in, 5V @ 1.2 ~ 10 A >89%, 6V in, 3.3V @ 0.5 ~ 10 A >88%, 12V in, 3.3V @ 1.5 ~ 10 A >86%, 6V in, 2.5V @ 0.5 ~ 10 A >85%, 12V in, 2.5V @ 1.5 ~ 10 A >84%, 24V in, 5V @ 2 ~ 10 A >80%, 24V in, 3.3V @ 2.6 ~ 10 A >78%, 6V in, 1.2V @ 0.5 ~ 10 A >75%, 36V in, 5V @ 2 ~ 10 A >75%, 24V in, 2.5V @ 2.5 ~ 10 A >75%, 12V in, 1.2V @ 14 ~ 10 A >70%, 36V in, 3.3V @ 3.3 ~ 10 A >60%, 36V in, 2.5V @ 4 ~ 10 A >60%, 24V in, 1.2V @ 3 ~ 10 A >50%, 36V in, 1.2V @ 6 ~ 10 A |
Voltage Out Range |
0.8 ~ 6 V
|
Features |
Current Limit (Adj. or Fixed)
Internal Inductor Over Voltage Protection Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
Switching Frequency |
350 kHz
|
Standby Current [Typical] |
32 µA
|
Quiescent Current [Typical] |
3 mA
|
Component Count + Extras |
13 + 5
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Point of Load (PoL)
Portable Devices Power: Auxiliary Power Supply |
Standby Current [Maximum] |
- Not Given
|
Quiescent Current [Maximum] |
- Not Given
|
Main I.C. Base Part |
LMZ13610
|
Date Created By Author | 2011-03 |
Date Added To Library | 2013-04 |