USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,973 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,100 : ¥17.79445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | Solder Retention | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Shielded | |||
309 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 1A | 30V | Shielded | |||
47 In Stock | 1 : ¥95.40000 Bulk | Bulk | Active | HDMI | 19 | Plug | - | Free Hanging (In-Line) | - | Solder | Circular Bayonet Coupling | IPX7 - Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Unshielded | |||
52 In Stock | 1 : ¥105.99000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Rear Side Nut | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Shielded | |||
52 In Stock | 1 : ¥123.31000 Bulk | Bulk | Active | HDMI | 19 | Receptacle | - | Free Hanging (In-Line) | - | Solder | Circular Bayonet Coupling | IPX7 - Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥37.14770 Bulk | Bulk | Active | USB - mini B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥51.16350 Tray | Tray | Active | USB-A (USB TYPE-A) | 19 | Receptacle | - | Free Hanging (In-Line) | - | Solder | Circular Bayonet Coupling | IPX7 - Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥59.23370 Tray | Tray | Active | USB-A (USB TYPE-A) | 19 | Plug | - | Free Hanging (In-Line) | - | Solder | Circular Bayonet Coupling | IPX7 - Waterproof | -25°C ~ 85°C | 1 | 1A per Contact | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥74.09270 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -20°C ~ 85°C | 1 | 1A | 30V | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - |