690-W19-260-013 | |
---|---|
DigiKey Part Number | 151-690-W19-260-013-ND |
Manufacturer | |
Manufacturer Product Number | 690-W19-260-013 |
Description | WATERPROOF USB "A" TYPE 4P (F) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 19 Position Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 19 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥59.23370 | ¥5,923.37 |
300 | ¥52.83010 | ¥15,849.03 |
500 | ¥49.62826 | ¥24,814.13 |
1,000 | ¥43.86499 | ¥43,864.99 |