Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,455.30000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
1 In Stock 97 Factory | 1 : ¥1,091.78000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV |