AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,031 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 71% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
304 In Stock | 1 : ¥72.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | 1.2A | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 75.18% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
37 In Stock | 1 : ¥82.92000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 75°C (With Derating) | 80% | Through Hole | Module | 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) | CE, cURus, FCC, Nemko | 60335-1; 62368-1 | |||
48 In Stock | 1 : ¥76.84000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CB Scheme, EN, FCC, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥74.79000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1.2A | 6 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) | CE, cURus, D-Mark, FCC | 60335-1; 62368-1 |