AC DC Converters

Results: 5
Voltage - Output 1
5V9V12V15V24V
Current - Output (Max)
500mA800mA1A1.34A2A
Power (Watts)
10 W12 W
Efficiency
80%85%87%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
VOF-S12B-15
VOF-S12B-24
AC/DC CONVERTER 24V 12W
CUI Inc.
9
In Stock
1 : ¥64.12000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
500mA
12 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
87%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CB Scheme, EN, FCC, IEC, UL
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
VOF-S12B-15
VOF-S12B-5
AC/DC CONVERTER 5V 10W
CUI Inc.
48
In Stock
1 : ¥76.84000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
80%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CB Scheme, EN, FCC, IEC, UL
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
VOF-S12B-15
VOF-S12B-12
AC/DC CONVERTER 12V 12W
CUI Inc.
52
In Stock
1 : ¥141.62000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1A
12 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
85%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CB Scheme, EN, FCC, IEC, UL
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
VOF-S12B-15
VOF-S12B-15
AC/DC CONVERTER 15V 12W
CUI Inc.
0
In Stock
Check Lead Time
52 : ¥125.43942
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
800mA
12 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
85%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CB Scheme, EN, FCC, IEC, UL
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
VOF-S12B-15
VOF-S12B-9
AC/DC CONVERTER 9V 12W
CUI Inc.
0
In Stock
Check Lead Time
52 : ¥125.43942
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
1.34A
12 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
85%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
CB Scheme, EN, FCC, IEC, UL
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.