MC7915BD2TR4G | |
---|---|
DigiKey Part Number | MC7915BD2TR4GOSTR-ND - Tape & Reel (TR) MC7915BD2TR4GOSCT-ND - Cut Tape (CT) MC7915BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7915BD2TR4G |
Description | IC REG LINEAR -15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.55100 | ¥65.51 |
25 | ¥6.15720 | ¥153.93 |
100 | ¥4.66730 | ¥466.73 |
250 | ¥3.97192 | ¥992.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.77323 | ¥3,018.58 |
1,600 | ¥2.87959 | ¥4,607.34 |
2,400 | ¥2.68098 | ¥6,434.35 |
5,600 | ¥2.58169 | ¥14,457.46 |
20,000 | ¥2.48239 | ¥49,647.80 |