MUR440-E3/54

DigiKey Part Number
112-MUR440-E3/54TR-ND - Tape & Reel (TR)
112-MUR440-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR440-E3/54
Description
DIODE GEN PURP 400V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.20700¥62.07
100¥4.29700¥429.70
500¥3.59014¥1,795.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥3.05539¥4,277.55
2,800¥2.72123¥7,619.44
7,000¥2.57800¥18,046.00
9,800¥2.38703¥23,392.89
Manufacturers Standard Package