Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,369 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.89967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.24V | 17.75V | 0.25V @ 200mA | 200mA | 4.5 µA | - | 75dB ~ 62dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,972 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.24120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 24V | 0.48V @ 150mA | 150mA | 3 µA | 450 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
10,153 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.86153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
10,112 In Stock 36,000 Factory | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.43972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 24V | 0.48V @ 150mA | 150mA | 3 µA | - | 80dB ~ 42dB (10Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
20,346 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.20182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5.5V | - | 200mA | 220 µA | - | 70dB ~ 43dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,364 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥8.27241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 0.3V @ 200mA | 450mA | 25 µA | 35 µA | 60dB ~ 40dB (100Hz ~ 100kHz) | Enable, Reset | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
6,163 In Stock 5,500 Factory | 1 : ¥16.50000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
14,558 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,500 : ¥11.35908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
1,983 In Stock 7,800 Factory | 1 : ¥33.82000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |