TPS55288RPMR

DigiKey Part Number
296-TPS55288RPMRTR-ND - Tape & Reel (TR)
296-TPS55288RPMRCT-ND - Cut Tape (CT)
296-TPS55288RPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55288RPMR
Description
IC REG BUCK-BST PROG 0.8V 26QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 16A 26-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS55288RPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-VQFN-HR (4x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
10¥44.92400¥449.24
25¥42.83560¥1,070.89
100¥37.19450¥3,719.45
250¥35.52252¥8,880.63
500¥32.38818¥16,194.09
1,000¥28.20905¥28,209.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.16427¥81,492.81
Manufacturers Standard Package