LM4040C30IDBZR | |
---|---|
DigiKey Part Number | 296-20887-2-ND - Tape & Reel (TR) 296-20887-1-ND - Cut Tape (CT) 296-20887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.40000 | ¥11.40 |
10 | ¥7.15500 | ¥71.55 |
25 | ¥6.03640 | ¥150.91 |
100 | ¥4.77240 | ¥477.24 |
250 | ¥4.15324 | ¥1,038.31 |
500 | ¥3.77476 | ¥1,887.38 |
1,000 | ¥3.45934 | ¥3,459.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06447 | ¥9,193.41 |
6,000 | ¥2.86870 | ¥17,212.20 |
9,000 | ¥2.76994 | ¥24,929.46 |
15,000 | ¥2.65989 | ¥39,898.35 |
21,000 | ¥2.59522 | ¥54,499.62 |
30,000 | ¥2.53276 | ¥75,982.80 |