Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,935 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.11757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 120 A | 1J | 1 | 800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
2,699 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.16273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 200 A | 1.5J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
1,350 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.79488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | - | 27 V | 400 A | 1.6J | 1 | 3600 pF @ 1 kHz | -55°C ~ 150°C | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
4,311 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.36546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 0.4J | 1 | 820 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,681 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.36546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 0.5J | 1 | 470 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
6,000 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.65942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
3,960 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.67267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 1000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
3,886 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.67267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
1,900 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.67267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
1,000 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥5.47824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 6000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.73243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 400 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥0.67622 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥0.67622 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.2J | 1 | 220 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.12664 Tape & Reel (TR) | Tape & Reel (TR) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 270 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 1000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 1200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 1200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 200 A | 0.5J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 200 A | 0.6J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.36591 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 20.825 V | 24.5 V | 28.175 V | 200 A | 0.6J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.41422 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.65941 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 20.825 V | 24.5 V | 28.175 V | 400 A | 1.6J | 1 | 3000 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.65941 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.65941 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 2200 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) |