XR16C2850IM-F

DigiKey Part Number
1016-1275-ND
Manufacturer
Manufacturer Product Number
XR16C2850IM-F
Description
IC UART FIFO 128B DUAL 48TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 128 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16C2850IM-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
128 Byte
Protocol
RS232, RS485
Data Rate (Max)
6.25Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.70000¥163.70
10¥150.96200¥1,509.62
25¥144.17720¥3,604.43
80¥128.91038¥10,312.83
250¥122.97400¥30,743.50
500¥117.03716¥58,518.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.