USBLC6-2P6

DigiKey Part Number
497-5026-2-ND - Tape & Reel (TR)
497-5026-1-ND - Cut Tape (CT)
497-5026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-2P6
Description
TVS DIODE 5.25VWM 17VC SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-2P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.92300¥29.23
100¥1.75530¥175.53
500¥1.62522¥812.61
1,000¥1.10512¥1,105.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01739¥3,052.17
6,000¥0.97513¥5,850.78
9,000¥0.87762¥7,898.58
30,000¥0.86461¥25,938.30
75,000¥0.81261¥60,945.75
Manufacturers Standard Package