SMF13A-T13

DigiKey Part Number
18-SMF13A-T13TR-ND - Tape & Reel (TR)
18-SMF13A-T13CT-ND - Cut Tape (CT)
18-SMF13A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF13A-T13
Description
TVS DIODE 13VWM 21.5VC SOD123FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34000¥23.40
100¥1.40140¥140.14
500¥1.29798¥648.99
1,000¥0.88264¥882.64
2,000¥0.81253¥1,625.06
5,000¥0.77878¥3,893.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.63626¥6,362.60
Manufacturers Standard Package