NXB0104PWJ

DigiKey Part Number
1727-NXB0104PWJTR-ND - Tape & Reel (TR)
1727-NXB0104PWJCT-ND - Cut Tape (CT)
1727-NXB0104PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104PWJ
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NXB0104PWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.80300¥48.03
25¥4.51200¥112.80
100¥3.68370¥368.37
250¥3.42120¥855.30
500¥2.91186¥1,455.93
1,000¥2.32945¥2,329.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.11104¥5,277.60
5,000¥1.96546¥9,827.30
12,500¥1.89266¥23,658.25
25,000¥1.81986¥45,496.50
Manufacturers Standard Package