8.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,342 In Stock | 1 : ¥9.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
197 In Stock | 1 : ¥54.27000 Cut Tape (CT) 1,000 : ¥28.04535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 8.1A (Tc) | 15V, 18V | 233.9mOhm @ 3A, 18V | 5.1V @ 900µA | 7.9 nC @ 18 V | +20V, -7V | 290 pF @ 800 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,000 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥5.54132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.1A (Tc) | 4.5V, 10V | 135mOhm @ 5A, 10V | 3V @ 250µA | 17.6 nC @ 10 V | ±20V | 928 pF @ 50 V | - | 2W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,000 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 4.05A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
0 In Stock 28,550 Marketplace | 433 : ¥5.02686 Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock 111,009 Marketplace | 424 : ¥5.17257 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥17.16000 Cut Tape (CT) 800 : ¥9.57715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 3.1W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 800 : ¥5.57908 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | 8.1A (Tc) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 3.1W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.1A (Tc) | 4V, 10V | 180mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.1A (Tc) | 4V, 10V | 180mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 5.1A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 3.1W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 4.9A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | Current Sensing | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 4.05A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 4.05A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.1A (Tc) | 10V | 520mOhm @ 2.8A, 10V | 3.5V @ 230µA | 23.4 nC @ 10 V | ±20V | 512 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |