IRF634STRLPBF | |
---|---|
DigiKey Part Number | IRF634STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF634STRLPBF |
Description | MOSFET N-CHANNEL 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.1A (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.57908 | ¥4,463.26 |
1,600 | ¥4.54479 | ¥7,271.66 |
2,400 | ¥4.27837 | ¥10,268.09 |
5,600 | ¥4.07464 | ¥22,817.98 |
20,000 | ¥3.88658 | ¥77,731.60 |