TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®SMBJSP4060, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
148
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V (Max)5V (Max)28V
Voltage - Breakdown (Min)
5.3V6.2V8V (Typ)31.1V-
Voltage - Clamping (Max) @ Ipp
4.5V11V15V18V45.4V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)10A (8/20µs)13.3A20A (8/20µs)
Power - Peak Pulse
45W180W300W600W-
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz34pF @ 1MHz89pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFDFNDO-214AA, SMBSC-79, SOD-523
Supplier Device Package
10-MSOPDO-214AA (SMBJ)SGP2510P8SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ28CA
TVS DIODE 28VWM 45.4VC DO214AA
Littelfuse Inc.
103,050
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
10-DFN
RCLAMP3324P.TNT
TVS DIODE 3.3VWM 4.5VC SGP2510P8
Semtech Corporation
29,453
In Stock
1 : ¥7.47000
Cut Tape (CT)
10,000 : ¥2.48757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
8V (Typ)
4.5V
4.5A (8/20µs)
-
Yes
-
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UFDFN
SGP2510P8
SC-90
PESD5Z5.0,115
TVS DIODE 5VWM 18VC SOD523
Nexperia USA Inc.
25,515
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18V
10A (8/20µs)
180W
No
Ethernet
89pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SC-90
PESD3V3L1UB,115
TVS DIODE 3.3VWM 11VC SOD523
Nexperia USA Inc.
102,315
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.3V
11V
4.5A (8/20µs)
45W
No
-
34pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
10-TFSOP, 10-MSOP
SP4060-08ATG
TVS DIODE 2.5VWM 15VC 10MSOP
Littelfuse Inc.
4,572
In Stock
1 : ¥11.33000
Cut Tape (CT)
4,000 : ¥4.68080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
2.5V (Max)
-
15V
20A (8/20µs)
300W
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.