TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321,190 In Stock 630,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 10V | 12A (8/20µs) | 120W | No | General Purpose | 70pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
8,450 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥1.45225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 22V (Max) | 22.7V | 29.5V | 10A | 330W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | 3-QFN (2x2) | |||
442 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 31.8V | 10A (8/20µs) | 350W | No | USB | 5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |