530002B02500G

DigiKey Part Number
HS380-ND
Manufacturer
Manufacturer Product Number
530002B02500G
Description
HEATSINK TO-220 POWER W/PINS BK
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 20.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.500" (63.50mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
20.0W @ 60°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Thermal Resistance @ Natural
2.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.90000¥17.90
10¥17.39700¥173.97
25¥16.92200¥423.05
50¥15.98280¥799.14
120¥15.04308¥1,805.17
360¥14.10261¥5,076.94
600¥13.63252¥8,179.51
1,080¥12.22227¥13,200.05
5,040¥11.98726¥60,415.79
Manufacturers Standard Package