AQY212EH | |
---|---|
DigiKey Part Number | 255-2963-ND |
Manufacturer | |
Manufacturer Product Number | AQY212EH |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.97000 | ¥43.97 |
10 | ¥41.23000 | ¥412.30 |
25 | ¥36.65240 | ¥916.31 |
50 | ¥34.81820 | ¥1,740.91 |
100 | ¥32.98500 | ¥3,298.50 |
300 | ¥29.32023 | ¥8,796.07 |
500 | ¥27.48774 | ¥13,743.87 |
1,000 | ¥25.65530 | ¥25,655.30 |