EG1218

DigiKey Part Number
EG1903-ND
Manufacturer
Manufacturer Product Number
EG1218
Description
SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EG1218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.50mm
Mechanical Life
-
Electrical Life
-
Operating Force
250gf
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.96900¥59.69
25¥5.74360¥143.59
100¥4.98420¥498.42
250¥4.54792¥1,136.98
500¥4.22624¥2,113.12
1,000¥3.78981¥3,789.81
3,000¥3.56013¥10,680.39
5,000¥3.30747¥16,537.35
Manufacturers Standard Package