MMBZ5242BLT3G

DigiKey Part Number
MMBZ5242BLT3GOSTR-ND - Tape & Reel (TR)
MMBZ5242BLT3GOSCT-ND - Cut Tape (CT)
MMBZ5242BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5242BLT3G
Description
DIODE ZENER 12V 225MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5242BLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82100¥8.21
100¥0.44250¥44.25
500¥0.34744¥173.72
1,000¥0.24129¥241.29
2,000¥0.19987¥399.74
5,000¥0.18901¥945.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16086¥1,608.60
30,000¥0.14880¥4,464.00
50,000¥0.12869¥6,434.50
100,000¥0.12065¥12,065.00
250,000¥0.10697¥26,742.50
Manufacturers Standard Package