Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,529 In Stock 27,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 300 mW | 45 Ohms | 50 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,494 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
13,016 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
17,138 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 400 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,791 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 15 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
10,000 In Stock | 10,000 : ¥0.16205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.35 V | ±2% | 400 mW | 80 Ohms | 50 nA @ 13 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |