Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,055 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4V, 10V | 134mOhm @ 1A, 10V | 2V @ 1mA | 15.1 nC @ 10 V | +10V, -20V | 660 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
5,645 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 3.1mOhm @ 20A, 10V | 3.4V @ 30µA | 41 nC @ 10 V | ±20V | 2310 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
6,430 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Tc) | 2.5V, 10V | 45mOhm @ 3.7A, 10V | 1.5V @ 250µA | 35 nC @ 10 V | ±12V | - | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
10,517 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.69919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 7V, 10V | 4.52mOhm @ 30A, 10V | 3V @ 14µA | 18 nC @ 10 V | ±20V | 1042 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
12,848 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.18028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 2.26mOhm @ 50A, 10V | 3V @ 32µA | 39 nC @ 10 V | ±20V | 2421 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN |