TPN2R304PL,L1Q | |
---|---|
DigiKey Part Number | TPN2R304PLL1QTR-ND - Tape & Reel (TR) TPN2R304PLL1QCT-ND - Cut Tape (CT) TPN2R304PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2R304PL,L1Q |
Description | MOSFET N-CH 40V 80A 8TSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN2R304PL,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 104W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.39880 | ¥439.88 |
500 | ¥3.67552 | ¥1,837.76 |
1,000 | ¥3.12810 | ¥3,128.10 |
2,000 | ¥2.78600 | ¥5,572.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.63935 | ¥13,196.75 |
10,000 | ¥2.49373 | ¥24,937.30 |