Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,936 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.26015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | - | 16.5mOhm @ 25A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | - | 5000 pF @ 10 V | - | 1.2W (Ta), 84W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
19,783 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥4.47746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 3.3mOhm @ 25A, 10V | 4V @ 1mA | 49 nC @ 10 V | ±20V | 2754 pF @ 20 V | - | 117W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |