Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,187 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
94,794 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 12.5A (Tc) | 4.5V, 10V | 66mOhm @ 5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 3.1W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
32,807 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.36946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 16A (Tc) | 6V, 10V | 56mOhm @ 4A, 10V | 4V @ 250µA | 7.3 nC @ 10 V | ±20V | 402 pF @ 50 V | - | 2.5W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
29,795 In Stock 123,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 2.5V, 10V | 75mOhm @ 4.2A, 10V | 1.5V @ 250µA | 19.8 nC @ 10 V | ±12V | 839 pF @ 15 V | - | 1.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
12,275 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.21444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16.7A (Ta), 59.6A (Tc) | 7.5V, 10V | 7.4mOhm @ 10A, 10V | 3.8V @ 250µA | 44 nC @ 10 V | ±20V | 1950 pF @ 40 V | - | 5.2W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
33,316 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥2.16636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.2A (Ta), 20A (Tc) | 10V | 115mOhm @ 6.3A, 10V | 4V @ 35µA | 26 nC @ 10 V | ±20V | 760 pF @ 50 V | - | 2.8W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3x3) | 8-PowerTDFN | |||
1,621 In Stock 18,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.77845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.2A (Ta) | 6V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 25.2 nC @ 10 V | ±20V | 1172 pF @ 50 V | - | 980mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,070 In Stock 20,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.68753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.9A (Ta), 8.5A (Tc) | 4.5V, 10V | 122mOhm @ 3.3A, 10V | 3V @ 250µA | 14.9 nC @ 10 V | ±20V | 870.7 pF @ 25 V | - | 940mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
3,000 In Stock | 3,000 : ¥5.64181 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Ta), 158A (Tc) | 4.5V, 10V | 4.2mOhm @ 20A, 10V | 2.6V @ 250µA | 97 nC @ 10 V | ±20V | 5117 pF @ 50 V | - | 7.3W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
673 In Stock 51,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 4.5V, 10V | 9.5mOhm @ 13.5A, 10V | 3V @ 250µA | 33.5 nC @ 10 V | ±16V | 1925 pF @ 30 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN |