SD2114S040S8R0 | |
---|---|
DigiKey Part Number | 478-7817-2-ND - Tape & Reel (TR) 478-7817-1-ND - Cut Tape (CT) 478-7817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2114S040S8R0 |
Description | DIODE SCHOTTKY 40V 8A 2114 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | SD2114S040S8R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.55810 | ¥355.81 |
500 | ¥2.97278 | ¥1,486.39 |
1,000 | ¥2.53010 | ¥2,530.10 |
2,000 | ¥2.25335 | ¥4,506.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13475 | ¥10,673.75 |
10,000 | ¥1.97661 | ¥19,766.10 |
25,000 | ¥1.94499 | ¥48,624.75 |