Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Current - Average Rectified (Io)
200mA250mA1A5A6A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A795 mV @ 1 A820 mV @ 5 A850 mV @ 250 mA1 V @ 10 mA1.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5.9 ns6 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V4 µA @ 100 V5 µA @ 75 V5 µA @ 600 V9 µA @ 100 V500 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz39pF @ 0V, 1MHz65pF @ 5V, 1MHz95pF @ 1V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
2-SMD, Flat LeadsDO-214AA, SMBPowerDI™ 5SC-90, SOD-323FSOD-123TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AA (SMB)DPAKPowerDI™ 5SOD-123SOD-323FSOD323HP
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,026,227
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
MMSZ5237ET1G
MMSD4148T3G
DIODE GEN PURP 100V 200MA SOD123
onsemi
128,334
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.14096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DPAK
SDD660
DIODE GEN PURP 600V 6A DPAK
SMC Diode Solutions
2,817
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.40529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
6A
1.1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 600 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
SOD323HP
PMEG100T10ELXDX
DIODE SCHOTTKY 100V 1A SOD323HP
Nexperia USA Inc.
847
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,500 : ¥0.60649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
795 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
500 nA @ 100 V
95pF @ 1V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
SOD323HP
175°C
175
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,200 : ¥1.06150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
65pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
G15H150D5
SDT5100LP5-7
DIODE SCHOTTKY 100V 5A POWERDI 5
Diodes Incorporated
964
In Stock
45,000
Factory
1 : ¥3.28000
Cut Tape (CT)
1,500 : ¥1.24521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
820 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.