Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥603.91000 Box | Box | Active | 2k | ±20% | 1W | None | 1.0 | - | Linear | 1 | User Defined | ±600ppm/°C | 360° | Conductive Plastic | Solder Turret | Round | 0.500" (12.70mm) | 0.125" (3.18mm) | 3/8-32 | Servo Mount | |||
30 In Stock | 1 : ¥502.44000 Bulk | Bulk | Active | 10k | ±20% | 1W | None | 1.0 | - | Linear | 1 | User Defined | ±600ppm/°C | Continuous | Conductive Plastic | Solder Turret | Round | 0.500" (12.70mm) | 0.1248" (3.17mm) | - | Servo Mount |